Schneider Electric LED Emergency Lighting, 5.4 W
- RS Stock No.:
- 276-2287
- Mfr. Part No.:
- OVA59503
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£152.88
(exc. VAT)
£183.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.88 |
*price indicative
- RS Stock No.:
- 276-2287
- Mfr. Part No.:
- OVA59503
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Lighting | |
| Length | 122mm | |
| Width | 240mm | |
| Depth | 45mm | |
| Lamp Type | LED | |
| IP Rating | IP65 | |
| Luminous Flux | 350lm | |
| Lamp Supplied | Yes | |
| Lifespan | 100000h | |
| Series | Exiway Smart LSC | |
| Emergency Luminaires Power | 5.4 W | |
| Standards/Approvals | UTE C 71-802, EN 60598-1, EN 60598-2-22, EN 62471, UL 94 V2 | |
| Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Lighting | ||
Length 122mm | ||
Width 240mm | ||
Depth 45mm | ||
Lamp Type LED | ||
IP Rating IP65 | ||
Luminous Flux 350lm | ||
Lamp Supplied Yes | ||
Lifespan 100000h | ||
Series Exiway Smart LSC | ||
Emergency Luminaires Power 5.4 W | ||
Standards/Approvals UTE C 71-802, EN 60598-1, EN 60598-2-22, EN 62471, UL 94 V2 | ||
Voltage 230V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Emergency Luminaire is designed for emergency situations. With a control type that can be managed via a centralized source or TBS remote control, it supports both maintained and non maintained supply modes. The luminaire is equipped with LED bulbs, specifically 4 x 1 W anti panic lighting. With a power consumption of 5.4 W during operation and 8.2 VA during richer. Constructed with self extinguishing plastic housing material and belonging to electrical insulation Class II, the luminaire prioritizes safety.
IP65 degree of protection
IK07 degree of protection
100000 hours bulb lifespan
Related links
- Schneider Electric LED Emergency Light Fitting 520 mW
- Schneider Electric LED Ceiling Surface 1.6 W Emergency Exit Sign, Maintained
- Schneider Electric LED, 2.16 W Emergency Lighting
- Schneider Electric LED, 700 mW Emergency Exit Sign
- Schneider Electric LED 0.6 W Emergency Lighting
- Schneider Electric LED Ceiling Non-Maintained
- Schneider Electric LED Emergency Light Fitting, 1.8 W
- Schneider Electric LED Emergency Light Fitting 0.22 W
