Legrand LED, 500 mW Emergency Lighting
- RS Stock No.:
- 266-1155
- Mfr. Part No.:
- 0 626 26
- Brand:
- Legrand
Subtotal (1 unit)*
£450.56
(exc. VAT)
£540.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £450.56 |
*price indicative
- RS Stock No.:
- 266-1155
- Mfr. Part No.:
- 0 626 26
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Emergency Lighting | |
| Length | 225mm | |
| Width | 125mm | |
| Depth | 62mm | |
| Lamp Type | LED | |
| Power | 500mW | |
| IP Rating | IP66 | |
| Luminous Flux | 45lm | |
| Lifespan | 1 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Emergency Lighting | ||
Length 225mm | ||
Width 125mm | ||
Depth 62mm | ||
Lamp Type LED | ||
Power 500mW | ||
IP Rating IP66 | ||
Luminous Flux 45lm | ||
Lifespan 1 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- FR
The Legrand evacuation block allowing the marking of paths, exits, emergency exits, obstacles and changes of direction to the outside of the building, ensures safe and efficient evacuation of people.
Halogen free
IP66 protection class
White housing color
Related links
- Legrand LED Emergency Lighting Non-Maintained, 1 W
- Legrand LED Emergency Lighting Maintained, 0.5 W
- Legrand LED Emergency Lighting Bulkhead, 1 W
- Legrand LED 1.4 W Emergency Lighting, Non-Maintained
- Schneider Electric LED Emergency Light Fitting Surface, 520 mW
- Legrand LED Emergency Lighting, Non-Maintained
- Legrand LED Emergency Lighting Maintained, 0.7 W
- Legrand LED Emergency Lighting Non-Maintained, 1.2 W
