Jelt Colourless Acrylic PCB Coating for PCB
- RS Stock No.:
- 160-8576
- Mfr. Part No.:
- 007361
- Brand:
- Jelt
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£26.34
(exc. VAT)
£31.61
(inc. VAT)
- RS Stock No.:
- 160-8576
- Mfr. Part No.:
- 007361
- Brand:
- Jelt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelt | |
| Colour | Colourless | |
| Product Type | PCB Coating | |
| Application | PCB | |
| Maximum Operating Temperature | 140°C | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Base Material | Acrylic | |
| Dielectric Strength | 100kV/mm | |
| Package Size | 650 ml | |
| Trade Name | Tropicoat | |
| Minimum Operating Temperature | -45°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jelt | ||
Colour Colourless | ||
Product Type PCB Coating | ||
Application PCB | ||
Maximum Operating Temperature 140°C | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Base Material Acrylic | ||
Dielectric Strength 100kV/mm | ||
Package Size 650 ml | ||
Trade Name Tropicoat | ||
Minimum Operating Temperature -45°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Jelt Tropicoat Varnish
The Jelt 650ml Tropicoat is an acrylic-based varnish assuring effective protection of printed circuits and electronic sets. It is used when these sets are subjected to an aggressive environment like wet or dry heat, fog or salt air.
Features and Benefits
Heat sealing
Quick-drying
Touch dry in 30 minutes
A fungicide: resistant to micro-biological attack
Dielectric Strength is 100kV/mm
Checkable under UV
Applications
Electronic equipment
Electric equipment
PCBs
Related links
- Jelt Colourless Acrylic PCB Coating for PCB
- RS PRO Transparent Acrylic PCB Coating for Electrical Circuit Protection
- Electrolube Colourless Acrylic Resin PCB Lacquer for Electronic, PCB
- CRC Kf Colourless Acrylic Protective Varnish for PCB, Electronic
- Kontakt Chemie Transparent Urethane PCB Coating for PCB, Electronic
- Kontakt Chemie Clear Acrylic Resin Conformal Coating for Transformer Paint Paper Protective
- Kontakt Chemie Colourless Acrylic Resin Thinner for Insulation Coils Ornament Paper, Protective
- Kontakt Chemie Clear Acrylic Resin Conformal Coating for Electronic, PCB
