Digisound F/HU Series Siren 9V 110 dB @ 1m, DC Bracket, 1-Tone

Subtotal (1 unit)*

£30.53

(exc. VAT)

£36.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship
  • Plus 80 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.53

*price indicative

RS Stock No.:
288-7729
Distrelec Article No.:
137-66-217
Mfr. Part No.:
F/HU 110 P 24
Brand:
Digisound
Find similar products by selecting one or more attributes.
Select all

Brand

Digisound

Product Type

Siren

Current Type

DC

Number of Tones

1

Mount Type

Bracket

Colour

Black

Maximum Supply Voltage

9V

Sound Level at 1m

110dB

Maximum Operating Temperature

80°C

Maximum Sound Level

110dB

Series

F/HU

Standards/Approvals

No

Tone Type

Pulse

COO (Country of Origin):
CN
The Siren with Intermittent Tone is designed for both indoor and outdoor applications. It has no mechanical wear since there are no mechanical parts.

RoHS compliant

Pulsing or constant tone

Attachment by means of screwed metal bracket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy