Digisound F/HU Series Electronic Sounder 30V dc, IP54 87 dB @ 1m, DC Surface, 1-Tone

Subtotal (1 unit)*

£21.71

(exc. VAT)

£26.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship
  • Plus 125 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.71

*price indicative

RS Stock No.:
285-8085
Distrelec Article No.:
137-66-213
Mfr. Part No.:
F/HU 100 MP
Brand:
Digisound
Find similar products by selecting one or more attributes.
Select all

Brand

Digisound

Product Type

Electronic Sounder

IP Rating

IP54

Current Type

DC

Number of Tones

1

Mount Type

Surface

Colour

White

Maximum Supply Voltage

30V dc

Sound Level at 1m

87dB

Maximum Sound Level

87dB

Maximum Operating Temperature

80°C

Series

F/HU

Tone Type

Pulse Tone

Standards/Approvals

No

The Siren with Intermittent Tone suitable for applications indoors and outdoors, loud volume. Also suitable for wide ranging applications e.g. in the vehicle industry.

RoHS compliant

Pulsed tone or continuous tone

No HF interference generated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy