Digisound F/HU Series Siren 8V, IP67 110 dB @ 1m, DC Bracket, 1-Tone
- RS Stock No.:
- 288-7728
- Distrelec Article No.:
- 137-66-215
- Mfr. Part No.:
- F/HU 110 P 12
- Brand:
- Digisound
Subtotal (1 unit)*
£27.21
(exc. VAT)
£32.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.21 |
*price indicative
- RS Stock No.:
- 288-7728
- Distrelec Article No.:
- 137-66-215
- Mfr. Part No.:
- F/HU 110 P 12
- Brand:
- Digisound
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digisound | |
| Product Type | Siren | |
| IP Rating | IP67 | |
| Current Type | DC | |
| Number of Tones | 1 | |
| Colour | Black | |
| Mount Type | Bracket | |
| Maximum Supply Voltage | 8V | |
| Sound Level at 1m | 110dB | |
| Maximum Sound Level | 110dB | |
| Maximum Operating Temperature | 80°C | |
| Series | F/HU | |
| Standards/Approvals | No | |
| Tone Type | Pulse | |
| Select all | ||
|---|---|---|
Brand Digisound | ||
Product Type Siren | ||
IP Rating IP67 | ||
Current Type DC | ||
Number of Tones 1 | ||
Colour Black | ||
Mount Type Bracket | ||
Maximum Supply Voltage 8V | ||
Sound Level at 1m 110dB | ||
Maximum Sound Level 110dB | ||
Maximum Operating Temperature 80°C | ||
Series F/HU | ||
Standards/Approvals No | ||
Tone Type Pulse | ||
The Siren with Intermittent Tone is designed for both indoor and outdoor applications. It has no mechanical wear since there are no mechanical parts.
RoHS compliant
Pulsing or constant tone
Attachment by means of screwed metal bracket
Related links
- Digisound F/HU Series Siren 9V 110 dB @ 1m 1-Tone
- Digisound F/HU Series Siren 9V DC Bracket, 1-Tone
- Digisound F/HU Series Electronic Sounder 30V dc DC Surface, 1-Tone
- Werma 123 Series Siren 12V DC Wall, 1-Tone
- Werma 123 Series Siren 24V DC Wall, 1-Tone
- Eaton CF Series Siren 24V DC Surface, 1-Tone
- Eaton FB Series Siren 24V dc IP21C 95 dB @ 1m 1-Tone
- Eaton Electronic Bell Series Siren 24V dc IP33 95 dB @ 1m 1-Tone
