AUER Signal K Series Electronic Sounder Wall, IP43, DC 220V dc, 1-Tone 92 dB @ 1m
- RS Stock No.:
- 617-815
- Mfr. Part No.:
- 710100013
- Brand:
- AUER Signal
Subtotal (1 unit)*
£43.47
(exc. VAT)
£52.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.47 |
*price indicative
- RS Stock No.:
- 617-815
- Mfr. Part No.:
- 710100013
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Electronic Sounder | |
| IP Rating | IP43 | |
| Current Type | DC | |
| Number of Tones | 1 | |
| Current Consumption | 0.011A | |
| Mount Type | Wall | |
| Housing Colour | Grey | |
| Diameter | 75mm | |
| Maximum Supply Voltage | 220V dc | |
| Sound Level at 1m | 92dB | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Series | K | |
| Hazardous Area Certification | NO | |
| Base Length | 152mm | |
| Housing Material | ABS | |
| Base Width | 80mm | |
| Standards/Approvals | EAC, CE | |
| Tone Type | Steady Tone | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Electronic Sounder | ||
IP Rating IP43 | ||
Current Type DC | ||
Number of Tones 1 | ||
Current Consumption 0.011A | ||
Mount Type Wall | ||
Housing Colour Grey | ||
Diameter 75mm | ||
Maximum Supply Voltage 220V dc | ||
Sound Level at 1m 92dB | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Series K | ||
Hazardous Area Certification NO | ||
Base Length 152mm | ||
Housing Material ABS | ||
Base Width 80mm | ||
Standards/Approvals EAC, CE | ||
Tone Type Steady Tone | ||
The AUER Signal Electromechanical sounder, part of the S K-Series, is designed specifically for a wide range of audible applications. With its robust construction and proven technology, it offers reliable sound signaling for various environments. The sounder features a well-designed horn that delivers a steady tone, ensuring clear audibility in both commercial and industrial settings. Its comprehensive range of AC and DC nominal voltages makes it versatile for different user requirements. The sounder boasts an impressive degree of protection and durability, making it an excellent choice for operational efficiency and longevity. It combines an attractive price-performance ratio with a duty cycle that ensures dependable usage in demanding conditions.
Designed for universal audible applications
Offers a steady tone for consistent sound output
Durable ABS housing ensures reliability in various environments
Back cable entry simplifies installation and setup
Wall mounting option provides flexibility for sound distribution
Related links
- AUER Signal K Series Electronic Sounder Wall DC 220V dc, 1-Tone 92 dB @ 1m
- AUER Signal K Series Electronic Sounder Wall DC 110V dc, 1-Tone 92 dB @ 1m
- AUER Signal K Series Electronic Sounder Wall DC 24V ac, 1-Tone 92 dB @ 1m
- AUER Signal K Series Electronic Sounder Wall DC 48V ac, 1-Tone 92 dB @ 1m
- AUER Signal K Series Electronic Sounder Wall DC 12V dc, 1-Tone 92 dB @ 1m
- AUER Signal K Series Electronic Sounder Wall AC 48V ac, 1-Tone 92 dB @ 1m
- AUER Signal KDH Series Horn Wall 230V DC 92 dB @ 1m, 1-Tone
- RS PRO SEM Series Electronic Sounder Surface DC 12V, 1-Tone 92 dB @ 1m
