AUER Signal K Series Electronic Sounder Wall, IP43, DC 48V ac, 1-Tone 92 dB @ 1m
- RS Stock No.:
- 617-818
- Mfr. Part No.:
- 710100108
- Brand:
- AUER Signal
Subtotal (1 unit)*
£39.66
(exc. VAT)
£47.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.66 |
*price indicative
- RS Stock No.:
- 617-818
- Mfr. Part No.:
- 710100108
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Electronic Sounder | |
| IP Rating | IP43 | |
| Current Type | DC | |
| Number of Tones | 1 | |
| Housing Colour | Grey | |
| Mount Type | Wall | |
| Current Consumption | 0.060A | |
| Diameter | 75mm | |
| Maximum Supply Voltage | 48V ac | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 92dB | |
| Maximum Operating Temperature | 50°C | |
| Series | K | |
| Hazardous Area Certification | NO | |
| Base Length | 152mm | |
| Housing Material | ABS | |
| Tone Type | Steady Tone | |
| Standards/Approvals | EAC, CE | |
| Base Width | 80mm | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Electronic Sounder | ||
IP Rating IP43 | ||
Current Type DC | ||
Number of Tones 1 | ||
Housing Colour Grey | ||
Mount Type Wall | ||
Current Consumption 0.060A | ||
Diameter 75mm | ||
Maximum Supply Voltage 48V ac | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 92dB | ||
Maximum Operating Temperature 50°C | ||
Series K | ||
Hazardous Area Certification NO | ||
Base Length 152mm | ||
Housing Material ABS | ||
Tone Type Steady Tone | ||
Standards/Approvals EAC, CE | ||
Base Width 80mm | ||
The AUER Signal Robust electromechanical sounder from the K-Series epitomizes reliability and performance, engineered for various audible applications. The sounder integrates well into existing systems, boasting a beautifully designed ABS housing that not only meets the aesthetic standards but also the rigorous demands of durability. With its impressive volume output and modern technology, this sounder ensures your alert system is both effective and efficient. Additionally, it comes with multiple voltage options, allowing for versatility across installations. Its a perfect choice for both commercial and industrial settings, delivering crystal-clear sound even in challenging environments.
Offers excellent sound clarity, ideal for signaling in environments requiring high noise levels
Designed for wall mounting, facilitating easy integration into existing infrastructures
Provides a dependable steady tone for consistent alert notifications
Constructed with a degree of protection IP43, ensuring longevity and performance in various conditions
Related links
- AUER Signal K Series Electronic Sounder Wall DC 24V ac, 1-Tone 92 dB @ 1m
- AUER Signal K Series Electronic Sounder Wall DC 110V dc, 1-Tone 92 dB @ 1m
- AUER Signal K Series Electronic Sounder Wall DC 12V dc, 1-Tone 92 dB @ 1m
- AUER Signal K Series Electronic Sounder Wall DC 220V dc, 1-Tone 92 dB @ 1m
- AUER Signal K Series Electronic Sounder Wall AC 48V ac, 1-Tone 92 dB @ 1m
- RS PRO SEM Series Electronic Sounder Surface DC 12V, 1-Tone 92 dB @ 1m
- AUER Signal K Series Red Sounder Beacon, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Orange Sounder Beacon, IP43 48V ac 92 dB @ 1m
