AUER Signal K Series Series Wall Mounting Electronic Sounder, 24 V ac, 92dB at 1 m, IP43, DC, Single-Tone
- RS Stock No.:
- 617-817
- Mfr. Part No.:
- 710100105
- Brand:
- AUER Signal
Subtotal (1 unit)*
£38.61
(exc. VAT)
£46.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.61 |
*price indicative
- RS Stock No.:
- 617-817
- Mfr. Part No.:
- 710100105
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 24 V ac | |
| IP Rating | IP43 | |
| Decibels at 1 Metre | 92dB | |
| Current Type | DC | |
| Number Of Tones | 1 | |
| Mounting Style | Wall Mounting | |
| Series | K Series | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 24 V ac | ||
IP Rating IP43 | ||
Decibels at 1 Metre 92dB | ||
Current Type DC | ||
Number Of Tones 1 | ||
Mounting Style Wall Mounting | ||
Series K Series | ||
- COO (Country of Origin):
- AT
The AUER Signal klh mini horn from the electromechanical Sounder SK-Series is an expertly crafted device designed for universal audible applications. This horn boasts a well-structured design, ensuring reliable performance across various environments. Incorporating extensively developed and proven technology, it delivers a steady tone with impressive volume, making it an ideal choice for signaling and alerting needs. The product excels with its robust protection rating, capable of withstanding diverse conditions while maintaining functionality. With a focus on performance and affordability, it provides an exceptional price-to-performance ratio, tailored for both commercial and industrial uses, making your safety protocols more effective and efficient.
Comprehensive range of nominal voltages available
Attractive pricing without compromising on quality
Designed for wall mounting with an open bottom for sound output
High performance with a steady tone for clear audibility
Attractive pricing without compromising on quality
Designed for wall mounting with an open bottom for sound output
High performance with a steady tone for clear audibility
Related links
- AUER Signal K Series Series Wall Mounting Electronic Sounder 92dB at 1 m DC, Single-Tone
- AUER Signal K Series Series Wall Mounting Electronic Sounder 92dB at 1 m DC, Single-Tone
- AUER Signal K Series Series Wall Mounting Electronic Sounder 92dB at 1 m DC, Single-Tone
- AUER Signal K Series Series Wall Mounting Electronic Sounder 92dB at 1 m DC, Single-Tone
- AUER Signal K Series Series Wall Mounting Electronic Sounder 92dB at 1 m AC, Single-Tone
- RS PRO Electronic Sounder 92dB at 1 m DC, Single-Tone
- RS PRO Electronic Sounder 92dB at 1 m DC, Single-Tone
- RS PRO Electronic Sounder 96dB at 1 m DC, Single-Tone
