Pfannenberg 23380640055 Series Wall-mount Electronic Sounder, 95 → 253 V ac, 105dB at 1 m, IP66, AC, DC, 70-Tone
- RS Stock No.:
- 497-623
- Mfr. Part No.:
- 23380640055
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£75.78
(exc. VAT)
£90.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.78 |
*price indicative
- RS Stock No.:
- 497-623
- Mfr. Part No.:
- 23380640055
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Supply Voltage | 95 → 253 V ac | |
| IP Rating | IP66 | |
| Decibels at 1 Metre | 105dB | |
| Current Type | AC, DC | |
| Number Of Tones | 70 | |
| Mounting Style | Wall-mount | |
| Series | 23380640055 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Supply Voltage 95 → 253 V ac | ||
IP Rating IP66 | ||
Decibels at 1 Metre 105dB | ||
Current Type AC, DC | ||
Number Of Tones 70 | ||
Mounting Style Wall-mount | ||
Series 23380640055 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Radial Sounder is designed for top-mounted installation, offering exceptional 360° sound coverage. It features a maximum sound pressure level with selectable alarm tones and adjustable volume settings to suit various applications. Built with durable materials and is ideal for industrial environments requiring reliable and effective audible signalling.
70 selectable alarm tones
Max sound 105 dB
IP66 protection
Max sound 105 dB
IP66 protection
Related links
- Pfannenberg 23380630055 Series Wall-mount Electronic Sounder 105dB at 1 m AC 70-Tone
- Pfannenberg 23150640000 Series Wall-mount Electronic Sounder 105dB at 1 m AC 80-Tone
- Clifford & Snell YA30 Series Wall Mount Electronic Sounder 100dB at 1 m AC, 32-Tone
- Clifford & Snell YA30 Series Wall Mount Electronic Sounder 100dB at 1 m AC, 32-Tone
- Pfannenberg 23150630000 Series Wall-mount Electronic Sounder 116dB at 1 m AC 80-Tone
- Clifford & Snell YA80 Super Series Wall Mount Electronic Sounder 120dB at 1 m AC, 32-Tone
- Clifford & Snell YA50 Series Wall Mount Electronic Sounder 112dB at 1 m AC, 32-Tone
- Clifford & Snell YA50 Series Wall Mount Electronic Sounder 112dB at 1 m AC, 32-Tone
