Pfannenberg 23380630055 Series Wall-mount Electronic Sounder, 10 → 60 V dc, 105dB at 1 m, IP66, AC, DC, 70-Tone
- RS Stock No.:
- 497-613
- Mfr. Part No.:
- 23380630055
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£68.35
(exc. VAT)
£82.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.35 |
*price indicative
- RS Stock No.:
- 497-613
- Mfr. Part No.:
- 23380630055
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Supply Voltage | 10 → 60 V dc | |
| IP Rating | IP66 | |
| Decibels at 1 Metre | 105dB | |
| Current Type | AC, DC | |
| Number Of Tones | 70 | |
| Mounting Style | Wall-mount | |
| Series | 23380630055 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Supply Voltage 10 → 60 V dc | ||
IP Rating IP66 | ||
Decibels at 1 Metre 105dB | ||
Current Type AC, DC | ||
Number Of Tones 70 | ||
Mounting Style Wall-mount | ||
Series 23380630055 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Radial Sounder and LED combination device designed for effective signalling. It offers 360° sound and light coverage, with a maximum sound pressure level selectable alarm tones. The RGB LED provides multiple visual signalling modes, including flashing, blinking, and rotating lights. Built with durable materials, it is suitable for various environments and applications.
70 selectable alarm tones
Max sound 105 dB
IP66 protection
Max sound 105 dB
IP66 protection
Related links
- Pfannenberg 23380640055 Series Wall-mount Electronic Sounder 105dB at 1 m AC 70-Tone
- Pfannenberg 23150630000 Series Wall-mount Electronic Sounder 116dB at 1 m AC 80-Tone
- Klaxon Nexus 105 Series Surface Mount Electronic Sounder 105dB at 1 m DC, 64-Tone
- Pfannenberg 23150640000 Series Wall-mount Electronic Sounder 105dB at 1 m AC 80-Tone
- Klaxon Nexus 110 Series Surface Mount Electronic Sounder 110dB at 1 m DC, 64-Tone
- Klaxon Nexus 120 Series Surface Mount Electronic Sounder 120dB at 1 m DC, 50-Tone
- Moflash IS-S Series Wall Mount Electronic Sounder 105dB at 1 m DC, 32-Tone
- e2s A105N Series Electronic Sounder ±3dB at 1 m DC, 64-Tone
