Pfannenberg 23150630000 Series Electronic Sounder Wall, IP66, AC/DC 60V dc, 80-Tone 116 dB @ 1m

Subtotal (1 unit)*

£335.90

(exc. VAT)

£403.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£335.90

*price indicative

RS Stock No.:
497-541
Mfr. Part No.:
23150630000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Electronic Sounder

IP Rating

IP66

Current Type

AC/DC

Number of Tones

80

Housing Colour

Red

Mount Type

Wall

Current Consumption

400mA

Terminal Type

Connecting Terminal

Maximum Supply Voltage

60V dc

Minimum Operating Temperature

-40°C

Sound Level at 1m

116dB

Maximum Sound Level

116dB

Maximum Operating Temperature

55°C

Series

23150630000

Hazardous Area Certification

No

Base Length

167mm

Standards/Approvals

MER, EN 54-3, EN 60204-1, IEC 825, DNV, IK09, VdS, NEMA 4/4X, MED, DIN-VDE 0837, UL, EN 60825-1

Base Width

150mm

Tone Type

Multi-Tone

Housing Material

Aluminium

COO (Country of Origin):
DE
The Pfannenberg SOUNDER PRO 10 is a robust acoustic signalling device with a maximum sound pressure level of 116 dB(A), ideal for tough industrial applications. Its cast aluminium housing ensures durability, while features like multi-voltage compatibility, 80 selectable alarm tones, and adjustable sound levels enhance versatility. Designed for safe and efficient handling, it offers reliable performance in extreme temperatures and harsh conditions.

Rated voltage 12 to 48 V DC

IP66 and IP67 protection

IK09 Impact proof housing

DNV and MED MER approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy