Allen Bradley 700-HL Series Interface Relay Module, DIN Rail, 48V dc Coil

Subtotal (1 pack of 10 units)*

£214.63

(exc. VAT)

£257.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£21.463£214.63

*price indicative

RS Stock No.:
221-4253
Mfr. Part No.:
700-HLT1Z48
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

48V dc

Product Type

Interface Relay Module

Mount Type

DIN Rail

Series

700-HL

Terminal Type

Screw

Switching DC Voltage

48V dc

Minimum Operating Temperature

-40°C

Contact Material

Silver Tin Oxide

Maximum Operating Temperature

55°C

Height

76mm

Width

6.2mm

Standards/Approvals

EN 61810-1

Length

88mm

COO (Country of Origin):
IT
The Rockwell Automation 700-HLT Terminal relay has 48 V coil voltage. It has SPDT contact output.

Coil voltage 48 V

SPDT contact output

Screw terminals

Standard silver contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy