Allen Bradley 700-HL Series Interface Relay Module, DIN Rail, 48V ac/dc Coil
- RS Stock No.:
- 221-4247
- Mfr. Part No.:
- 700-HLT1U48
- Brand:
- Allen Bradley
Subtotal (1 pack of 10 units)*
£249.27
(exc. VAT)
£299.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £24.927 | £249.27 |
*price indicative
- RS Stock No.:
- 221-4247
- Mfr. Part No.:
- 700-HLT1U48
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 48V ac/dc | |
| Product Type | Interface Relay Module | |
| Mount Type | DIN Rail | |
| Series | 700-HL | |
| Terminal Type | Screw | |
| Switching DC Voltage | 48V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 48V ac | |
| Maximum Operating Temperature | 55°C | |
| Contact Material | Silver Tin Oxide | |
| Length | 88mm | |
| Height | 76mm | |
| Standards/Approvals | EN 61810-1 | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 48V ac/dc | ||
Product Type Interface Relay Module | ||
Mount Type DIN Rail | ||
Series 700-HL | ||
Terminal Type Screw | ||
Switching DC Voltage 48V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 48V ac | ||
Maximum Operating Temperature 55°C | ||
Contact Material Silver Tin Oxide | ||
Length 88mm | ||
Height 76mm | ||
Standards/Approvals EN 61810-1 | ||
Width 6.2mm | ||
- COO (Country of Origin):
- IT
The Rockwell Automation 700-HLT Terminal relay has 48 V coil voltage. It has SPDT contact output.
Coil voltage 48 V
SPDT contact output
Screw terminals
Standard silver contacts
Related links
- Allen Bradley 700-HL Series Interface Relay Module 48V dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 24V ac/dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 12V ac/dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 24V dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 12V dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 110V ac/dc, 125 V ac/dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 220V ac/dc, 240 V ac/dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 120V ac/dc, 125 V ac/dc Coil
