Allen Bradley 700-HL Series Interface Relay Module, DIN Rail, 48V dc Coil

Subtotal (1 pack of 10 units)*

£262.90

(exc. VAT)

£315.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£26.29£262.90

*price indicative

RS Stock No.:
221-4231
Mfr. Part No.:
700-HLT12Z48
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Interface Relay Module

Coil Voltage

48V dc

Mount Type

DIN Rail

Series

700-HL

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Switching DC Voltage

48V dc

Contact Material

Silver Nickel Alloy

Maximum Operating Temperature

60°C

Length

88mm

Height

75mm

Width

14mm

Standards/Approvals

EN 61810-1

COO (Country of Origin):
IT
The Rockwell Automation 700-HLT terminal block timing relay has 48 V coil voltage. It has DPDT contact output.

Coil voltage 48V

DPDT (2 C/O) contact output

Screw terminals

Standard silver contacts

Touch safe terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy