Allen Bradley 700-HL Series Interface Relay Module, DIN Rail, 110V ac/dc, 125 V ac/dc Coil

Subtotal (1 pack of 10 units)*

£243.31

(exc. VAT)

£291.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£24.331£243.31

*price indicative

RS Stock No.:
221-4241
Mfr. Part No.:
700-HLT1U1X
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Interface Relay Module

Coil Voltage

110V ac/dc, 125V ac/dc

Mount Type

DIN Rail

Series

700-HL

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Switching AC Voltage

110V ac

Switching DC Voltage

110V dc, 125V dc

Contact Material

Silver Tin Oxide

Maximum Operating Temperature

55°C

Length

88mm

Height

76mm

Standards/Approvals

EN 61810-1

Width

6.2mm

COO (Country of Origin):
IT
The Rockwell Automation 700-HLT Terminal relay has 110/125 V coil voltage. It has SPDT contact output.

Coil voltage 110/125 V

SPDT contact output

Screw terminals

Standard silver contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy