TE Connectivity FC325 Series Electromechanical Interface Relay, Panel, 115V Coil, 3PST, 550mA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
509-983
Distrelec Article No.:
303-50-793
Mfr. Part No.:
4-1617806-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Electromechanical Interface Relay

Coil Voltage

115V

Contact Configuration

3PST

Mount Type

Panel

Series

FC325

Terminal Type

Solder

Switching Current

25A

Switching DC Voltage

115V

Switching AC Voltage

200V ac

Coil Current

550mA

Minimum Operating Temperature

70°C

Contact Material

Silver Cadmium Oxide

Maximum Operating Temperature

125°C

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
US
The TE Connectivity General purpose power relay is engineered for versatile applications where reliability and efficiency are paramount. Designed with a non-polarized, monostable coil magnetic system, this relay ensures seamless operation across various environments. The 3 Form X 3PST-NO-DM contact arrangement provides exceptional contact management, accommodating up to 25 A of current with ease. Notably, this product also features a hermetically sealed enclosure, ensuring robust performance against environmental challenges. With a coil voltage rating of 115 VAC, this panel-mount relay satisfies a broad range of operational requirements, making it an ideal choice for both industrial and consumer applications. Every detail, from the material composition to the mounting options, reflects a commitment to quality and innovation in electromechanical relay design.

Superior performance even in extreme temperature ranges

Robust vibration and shock resistance capabilities enhance reliability

Versatile mounting options streamline installation processes

Low halogen content aligns with modern environmental compliance standards

Solder hook terminal design ensures secure connections

Silver cadmium oxide contact material promotes longevity and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy