TE Connectivity CII MDR Series Electromechanical Interface Relay, Panel, 440V ac Coil, SPDT, 160mA
- RS Stock No.:
- 480-191
- Distrelec Article No.:
- 303-52-858
- Mfr. Part No.:
- 1-1393139-9
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£11,117.37
(exc. VAT)
£13,340.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11,117.37 |
*price indicative
- RS Stock No.:
- 480-191
- Distrelec Article No.:
- 303-52-858
- Mfr. Part No.:
- 1-1393139-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 440V ac | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | CII MDR | |
| Coil Current | 160mA | |
| Minimum Operating Temperature | 0°C | |
| Coil Type | Non-Latching | |
| Switching AC Voltage | 440V ac | |
| Contact Material | Silver Cadmium Oxide | |
| Maximum Operating Temperature | 65°C | |
| Length | 106.43mm | |
| Width | 106.43mm | |
| Height | 127mm | |
| Standards/Approvals | EU RoHS/ELV, CSA LR15734, CHINA RoHS, REACH, UL E22575 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 440V ac | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series CII MDR | ||
Coil Current 160mA | ||
Minimum Operating Temperature 0°C | ||
Coil Type Non-Latching | ||
Switching AC Voltage 440V ac | ||
Contact Material Silver Cadmium Oxide | ||
Maximum Operating Temperature 65°C | ||
Length 106.43mm | ||
Width 106.43mm | ||
Height 127mm | ||
Standards/Approvals EU RoHS/ELV, CSA LR15734, CHINA RoHS, REACH, UL E22575 | ||
- COO (Country of Origin):
- US
The TE Connectivity rotary relay offers exceptional reliability for various AC applications, combining advanced engineering with robust functionality. Designed with a non-latching coil magnetic system, it provides efficient operation at a contact rating of 10 A and features a unique 16 Form C arrangement. Operating effectively within temperatures ranging from 0 to 65 °C, this relay ensures steadfast performance across diverse environments. The product integrates seamlessly into panel mounting setups, making it an ideal choice for engineers seeking dependable solutions. Its remarkable construction includes silver cadmium oxide contact material, enhancing durability and performance in demanding conditions. The inclusion of comprehensive compliance insights reassures users about its regulatory adherence, ensuring that operational safety standards are met.
Flange type design allows for easy installation
Superior insulation capacity of 1880 Vims maintains operational integrity
Packaging includes both cartridges and boxes for secure transit
Optimal usage conditions for varied ambient temperatures
Electrical characteristics ensure minimal energy loss during operation
Recyclable materials promote environmentally friendly disposal
Related links
- TE Connectivity CII Series Interface Relay Module 26.5V dc Coil, SPDT
- TE Connectivity CII Series Electromechanical Interface Relay 28V dc Coil, 4PDT
- TE Connectivity CII FC-325 Series Electromechanical Interface Relay 28V dc Coil
- TE Connectivity CII FCB-205 Series Electromechanical Interface Relay 28V dc Coil, DPDT
- TE Connectivity CII Series Electromechanical Interface Relay 125V dc Coil, 4PDT
- TE Connectivity CII Series Electromechanical Interface Relay 26.5V dc DPDT
- TE Connectivity CII Series Interface Relay Module 18V dc Coil, DPDT
- TE Connectivity CII Series Relay 12V dc Coil, DPDT
