TE Connectivity 1-1393232-5 Series Electromechanical Interface Relay, Socket, Board, 5V dc Coil, SPDT
- RS Stock No.:
- 475-942
- Distrelec Article No.:
- 304-64-247
- Mfr. Part No.:
- 1-1393232-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£178.38
(exc. VAT)
£214.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £178.38 | £5.946 |
*price indicative
- RS Stock No.:
- 475-942
- Distrelec Article No.:
- 304-64-247
- Mfr. Part No.:
- 1-1393232-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 5V dc | |
| Coil Resistance | 54Ω | |
| Contact Configuration | SPDT | |
| Mount Type | Socket, Board | |
| Series | 1-1393232-5 | |
| Terminal Type | Solder | |
| Switching Current | 12A | |
| Coil Type | Monostable | |
| Contact Material | Silver Cadmium Oxide | |
| Width | 12.6mm | |
| Standards/Approvals | VDE Component Mark, UL Recognised for Canada and US | |
| Height | 25.5mm | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 5V dc | ||
Coil Resistance 54Ω | ||
Contact Configuration SPDT | ||
Mount Type Socket, Board | ||
Series 1-1393232-5 | ||
Terminal Type Solder | ||
Switching Current 12A | ||
Coil Type Monostable | ||
Contact Material Silver Cadmium Oxide | ||
Width 12.6mm | ||
Standards/Approvals VDE Component Mark, UL Recognised for Canada and US | ||
Height 25.5mm | ||
Length 29mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The TE Connectivity Mid-range PC board relay provides reliable performance in various applications, ensuring durability and efficiency. With its innovative monostable coil magnetic system and SPDT contact arrangement, it excels in managing diverse electrical loads while maintaining optimal functionality. Designed for easy integration into PC boards, this relay accommodates wave solder processes up to 240°C, allowing seamless assembly in automated processes. Its compact enclosure, featuring a clear colour, not only enhances visibility but also assures effective monitoring of operational indicators. Coupled with RoHS compliance, this device stands as a testament to modern environmental standards, ensuring that each unit not only performs well but also adheres to responsible manufacturing principles.
Active monostable coil magnetic system enhances relay responsiveness
Compact design ensures space-saving installation on PC boards
Clear enclosure facilitates easy visual checks of operational status
Capable of enduring wave solder processes for robust assembly
SPDT contact arrangement caters to versatile circuit designs
Designed without coil suppression diode for specific application needs
Lead-free construction supports eco-friendly manufacturing practices
High dielectric strength guarantees insulation safety in operations
Versatile mounting options provide flexibility in installation
Industry-standard pin configuration simplifies connector compatibility
Related links
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPDT
- TE Connectivity CII Series Interface Relay Module 26.5V dc Coil, SPDT
- TE Connectivity OZ Series Electromechanical Interface Relay 12V dc Coil, SPDT
- TE Connectivity GPDQ Series Electromechanical Interface Relay 125V dc Coil, SPDT
- TE Connectivity T9A Series Electromechanical Interface Relay 110V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil, SPDT
- TE Connectivity T81 Series Electromechanical Interface Relay 5V Coil, SPDT
- TE Connectivity T90 Series Electromechanical Interface Relay 18V dc Coil, SPDT
