TE Connectivity SCHRACK Low Power PCB Relays Series Electromechanical Interface Relay, Surface, 60V Coil, SPDT
- RS Stock No.:
- 475-318
- Distrelec Article No.:
- 304-59-995
- Mfr. Part No.:
- 1416200-9
- Brand:
- TE Connectivity
Subtotal (1 tube of 60 units)*
£265.11
(exc. VAT)
£318.13
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 18 December 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £265.11 | £4.419 |
*price indicative
- RS Stock No.:
- 475-318
- Distrelec Article No.:
- 304-59-995
- Mfr. Part No.:
- 1416200-9
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 60V | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 15265Ω | |
| Contact Configuration | SPDT | |
| Mount Type | Surface | |
| Series | SCHRACK Low Power PCB Relays | |
| Terminal Type | Solder Pin | |
| Switching Current | 8A | |
| Switching DC Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Type | Monostable | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Silver Tin Oxide | |
| Length | 30mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, VDE Certificate | |
| Width | 1mm | |
| Height | 15mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 60V | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 15265Ω | ||
Contact Configuration SPDT | ||
Mount Type Surface | ||
Series SCHRACK Low Power PCB Relays | ||
Terminal Type Solder Pin | ||
Switching Current 8A | ||
Switching DC Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Type Monostable | ||
Maximum Operating Temperature 85°C | ||
Contact Material Silver Tin Oxide | ||
Length 30mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, VDE Certificate | ||
Width 1mm | ||
Height 15mm | ||
- COO (Country of Origin):
- CZ
Related links
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 60V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPDT
- Phoenix Contact PLC Series Interface Relay 60V dc Coil, SPDT
- Finder 39 Series Interface Relay 60V ac/dc Coil, SPDT
- ABB CRS Series Interface Relay 60V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil, SPDT
