TE Connectivity K41 Series Electromechanical Interface Relay, Flange, 12V dc Coil, SPST-NC
- RS Stock No.:
- 474-737
- Distrelec Article No.:
- 303-50-717
- Mfr. Part No.:
- 3-1618239-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£583.85
(exc. VAT)
£700.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £583.85 |
*price indicative
- RS Stock No.:
- 474-737
- Distrelec Article No.:
- 303-50-717
- Mfr. Part No.:
- 3-1618239-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPST-NC | |
| Mount Type | Flange | |
| Series | K41 | |
| Coil Type | Vacuum | |
| Switching DC Voltage | 12V dc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPST-NC | ||
Mount Type Flange | ||
Series K41 | ||
Coil Type Vacuum | ||
Switching DC Voltage 12V dc | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Relay is engineered to deliver reliable performance in vacuum applications. This SPST-NC relay boasts a robust design, providing a secure switching solution for various electronic systems. Its high-quality construction ensures durability and longevity, making it suitable for demanding environments. The product's advanced features include compatibility with a range of components and excellent resistive load handling, enabling it to meet the rigorous requirements of modern circuitry. With its active status, the relay is a dependable choice for professionals seeking efficiency and reliability in their projects.
Designed for reliable operation in vacuum environments
SPST-NC configuration offers versatile application options
Built for durability, ensuring long-lasting performance
Supports a range of electronic components for integration
High-quality materials enhance overall system reliability
Active status signifies readiness for immediate implementation
Related links
- TE Connectivity KUHP Series Electromechanical Interface Relay 240V ac Coil, DPDT
- TE Connectivity KUP Series Electromechanical Interface Relay 24V ac Coil, DPDT
- TE Connectivity Reed Relay SPST-NC
- TE Connectivity PCB Reed Relay SPST-NC 0.5 A Max, 200 Ω
- TE Connectivity PCB Reed Relay SPST-NC 0.5 A Max, 500 Ω
- TE Connectivity T9A Series Electromechanical Interface Relay 24V dc Coil, NC
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 48V Coil, 4 NC
- TE Connectivity OJ/OJE Series Electromechanical Interface Relay 24V Coil, SPST
