TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay, PCB, 12V dc Coil, SPST-NO
- RS Stock No.:
- 470-201
- Distrelec Article No.:
- 304-61-794
- Mfr. Part No.:
- 9-1419111-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£140.40
(exc. VAT)
£168.48
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 16 June 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £140.40 | £7.02 |
*price indicative
- RS Stock No.:
- 470-201
- Distrelec Article No.:
- 304-61-794
- Mfr. Part No.:
- 9-1419111-8
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 19465Ω | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | 8-1415067-1 | |
| Terminal Type | PCB Terminal | |
| Switching Current | 6A | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 12V dc | |
| Contact Material | 90% Silver, 10% Nickel | |
| Maximum Operating Temperature | 70°C | |
| Height | 3mm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Width | 22.5mm | |
| Length | 28mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 19465Ω | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series 8-1415067-1 | ||
Terminal Type PCB Terminal | ||
Switching Current 6A | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 12V dc | ||
Contact Material 90% Silver, 10% Nickel | ||
Maximum Operating Temperature 70°C | ||
Height 3mm | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Width 22.5mm | ||
Length 28mm | ||
- COO (Country of Origin):
- CH
Related links
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12 V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay PCB SPST-NO, 0.035 A
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 28 V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 36 V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 24 V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 115 V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 48 V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12 V dc Coil, SPST-NO
