TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay, PCB, 12V dc Coil, SPST-NO
- RS Stock No.:
- 470-062
- Distrelec Article No.:
- 304-60-270
- Mfr. Part No.:
- 2-1393203-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-062
- Distrelec Article No.:
- 304-60-270
- Mfr. Part No.:
- 2-1393203-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 1280Ω | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | 8-1415067-1 | |
| Terminal Type | PCB Terminal | |
| Switching Current | 7A | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 12V dc | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 70°C | |
| Width | 16.2mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | |
| Length | 21.2mm | |
| Height | 14.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 1280Ω | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series 8-1415067-1 | ||
Terminal Type PCB Terminal | ||
Switching Current 7A | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 12V dc | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 70°C | ||
Width 16.2mm | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | ||
Length 21.2mm | ||
Height 14.9mm | ||
- COO (Country of Origin):
- SI
The TE Connectivity Power relay is an exceptional choice for applications demanding reliability and efficiency. Designed with a monostable DC coil magnetic system, this relay delivers a robust performance with a coil power rating of 450 mW. Its impressive coil resistance of 1280 Ω ensures optimal control while the 24 VDC coil voltage fits seamlessly into various electrical setups. Ideal for managing contact switching, this relay demonstrates commendable handling of high currents and voltages, supporting up to 400 VAC in switching voltage. Encased in a compact design suitable for printed circuit boards, this relay combines versatility with high operational standards, making it a preferred option for modern electronic solutions. It's not only compliant with stringent environmental directives but also engineered for a wide operating temperature range, ensuring adaptability across diverse conditions.
Monostable operation allows for simplified control circuits
Lightweight construction enhances ease of integration into devices
Complies with EU RoHS and ELV directives, ensuring low environmental impact
Rated for high insulation dielectric strength, ensuring safety in operation
Compact dimensions optimise board space without compromising performance
Designed for PCB mounting, facilitating straightforward installation
Robust contact arrangement supports versatile applications
Related links
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 115V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 36V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 24V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 28V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Interface Relay Module 5V dc Coil, SPST-NO
