TE Connectivity SFT Series Electromechanical Interface Relay, Panel
- RS Stock No.:
- 468-212
- Distrelec Article No.:
- 303-40-223
- Mfr. Part No.:
- 1-1617054-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1,423.55
(exc. VAT)
£1,708.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,423.55 |
*price indicative
- RS Stock No.:
- 468-212
- Distrelec Article No.:
- 303-40-223
- Mfr. Part No.:
- 1-1617054-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Mount Type | Panel | |
| Series | SFT | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Mount Type Panel | ||
Series SFT | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The TE Connectivity Signal relay designed for aerospace, defence, and marine applications. It features a compact design and is suitable for low-power switching tasks. This relay ensures reliable performance in demanding environments, making it ideal for specialized applications.
Engineered for high temperature applications ensuring performance stability
Durable construction promotes longevity reducing replacement frequency
Compliance with major regulatory directives strengthening environmental responsibility
Designed for versatile applications catering to a wide range of industries
Enhanced thermal management capabilities optimise operational efficiency
Related links
- TE Connectivity 1-1617 Series Electromechanical Interface Relay, Panel
- TE Connectivity PRD Series Electromechanical Interface Relay, Panel
- TE Connectivity T9A Series Electromechanical Interface Relay, Panel
- TE Connectivity CII Series Electromechanical Interface Relay 28 V dc Coil, 4PDT
- TE Connectivity Kilovac 1000 Series Electromechanical Interface Relay 460 V ac Coil, SPST-NO
- TE Connectivity 5-1415 Series Electromechanical Interface Relay 24 V Coil, SPDT
- TE Connectivity 2-139 Series Interface Relay 20 V Coil, 1 NO
- TE Connectivity 5-1608 Series Electromechanical Interface Relay, Panel
