TE Connectivity V23086C1021A502-E Series Electromechanical Interface Relay
- RS Stock No.:
- 467-442
- Distrelec Article No.:
- 304-62-825
- Mfr. Part No.:
- 1-1414760-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-442
- Distrelec Article No.:
- 304-62-825
- Mfr. Part No.:
- 1-1414760-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Series | V23086C1021A502-E | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Series V23086C1021A502-E | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- PT
The TE Connectivity Relay offers exceptional performance, making it an ideal choice for demanding applications. Designed with precision, it enhances connectivity and efficiency in various electronic systems. With its robust construction and adherence to stringent compliance standards, this product ensures that it meets both industry regulations and customer expectations. Eliminate uncertainty and secure your designs with this component that blends innovative engineering with practical usability.
Engineered for superior performance in high-stress environments
Compliant with EU RoHS and ELV directives for environmentally responsible use
Designed for wave solder capability, ensuring compatibility with various manufacturing processes
Halogen-free materials create a safer alternative for diverse applications
Low solder process capabilities aid in achieving efficient assembly
Ideal for applications requiring high reliability and longevity
Easily integrates with a wide range of electronic assemblies
Related links
- TE Connectivity 1-1414 Series Electromechanical Interface Relay, PCB
- TE Connectivity RTT3TF24 Series Electromechanical Interface Relay 1 NO
- TE Connectivity Hartman Series Electromechanical Interface Relay 28V dc Coil, 3PDT
- TE Connectivity Power Relay F Series Electromechanical Interface Relay 12V dc Coil, 1 NO
- TE Connectivity VF28 Series Electromechanical Interface Relay
- TE Connectivity 1887113-3 Series Electromechanical Interface Relay 1 CO
- TE Connectivity T9A Series Electromechanical Interface Relay, Panel
- TE Connectivity ORWH Series Electromechanical Interface Relay 24V dc Coil, 1 CO
