3M Black Polyester Film Electrical Tape, 19.05mm x 20 m

Subtotal (1 unit)*

£10.04

(exc. VAT)

£12.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.04

*price indicative

RS Stock No.:
834-351
Mfr. Part No.:
7100119551
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Breakdown Voltage

5kV

Colour

Black

Product Type

Electrical Tape

Width

19.05mm

Length

20m

Backing Material

Polyester Film

Thickness

200μm

Maximum Operating Temperature

105°C

Adhesive Material

Rubber

Adhesion Strength

5N/mm

Minimum Operating Temperature

0°C

Standards/Approvals

ASTM D-1000

Tensile Strength

1000N/10 mm

RoHS Status: Exempt

COO (Country of Origin):
CA
The 3M electrical tape is a polyester film and glass filament reinforced tape designed for high-performance insulation and bundling applications. Its primary function ensures reliability in demanding electrical environments.

Excellent conformability for varied surface applications

High tensile strength ensures durability under stress

Outstanding dielectric strength of 5000 V for superior insulation

Temperature classification of 105°C for high-heat resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy