3M 45 Electrical Tape Clear Polyester Film Electrical Tape, 19.05mm x 20 m

Subtotal (1 unit)*

£8.43

(exc. VAT)

£10.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.43

*price indicative

RS Stock No.:
834-247
Mfr. Part No.:
7100119568
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Breakdown Voltage

5kV

Product Type

Electrical Tape

Colour

Clear

Width

19.05mm

Length

20m

Backing Material

Polyester Film

Thickness

200μm

Maximum Operating Temperature

105°C

Trade Name

45 Electrical Tape

Adhesive Material

Rubber

Adhesion Strength

5N/mm

Minimum Operating Temperature

0°C

Standards/Approvals

ASTM D-1000

Tensile Strength

1000N/10 mm

RoHS Status: Exempt

COO (Country of Origin):
CA
The 3M electrical tape is a polyester film/glass filament tape designed for insulation and bundling applications. Its robust adhesive system and exceptional physical properties make it Ideal for demanding electrical environments.

Excellent conformability for complex shapes

High tensile strength ensures durability under stress

Impressive dielectric strength of 5000 V for effective insulation

Temperature class rated at 105°C for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy