3M Clear Polyester Film Electrical Tape, 25mm x 55 m

Subtotal (1 box of 9 units)*

£301.36

(exc. VAT)

£361.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£301.36£33.484

*price indicative

RS Stock No.:
834-350
Mfr. Part No.:
7100116874
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Breakdown Voltage

5kV

Colour

Clear

Product Type

Electrical Tape

Width

25mm

Length

55m

Backing Material

Polyester Film

Thickness

200μm

Maximum Operating Temperature

105°C

Adhesive Material

Rubber

Adhesion Strength

5N/mm

Minimum Operating Temperature

0°C

Standards/Approvals

ASTM D-1000

Tensile Strength

1000N/10 mm

RoHS Status: Exempt

COO (Country of Origin):
CA
The 3M Electrical Tape is a high-performance tape designed primarily for electrical insulation and bundling applications. Its Durable construction offers excellent conformance and enables reliable usage in demanding environments.

Excellent conformability for diverse surfaces

High tensile strength ensures long-lasting durability

Superior dielectric strength rated at 5000 V

Temperature class rating of 105°C for heat resistance

Pressure-sensitive adhesive provides solid adhesion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy