Makita 165mm Cordless Circular Saw, 18V
- RS Stock No.:
- 256-5943
- Mfr. Part No.:
- DSS611RTJ
- Brand:
- Makita
Related links
- Makita 165mm Cordless Circular Saw, 18V
- Bosch GKS GKS 18V-57-2 L 165mm Cordless Circular Saw, 18V
- Milwaukee M18CCS M18CCS55 165mm Cordless Circular Saw, 18V
- Bosch GKS GKS 18 V-LI 165mm Cordless Hand-Held Circular Saw, 18V
- Makita DSS611Z 165mm Cordless Hand-Held Circular Saw, 18V
- Milwaukee 190mm Cordless Circular Saw, 18V
- Milwaukee 230mm Cordless Circular Saw, 18V
- Milwaukee M18 M18FCS66-0 190mm Cordless Circular Saw, 18V