Milwaukee M18CCS M18CCS55 165mm Cordless Circular Saw, 18V, Cordless

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-5151
Mfr. Part No.:
M18CCS55-0
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Saw Type

Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Arbor Diameter

15.87mm

Blade Diameter

165mm

Cutting Depth

55 mm

Maximum Speed

5000rpm

Model Number

M18CCS55

Voltage Rating

18V

Plug Type

Cordless

Weight

3.08kg

Series

M18CCS

Battery Voltage

18V

Battery Capacity

5Ah

Battery Type

Body Only

Length

343mm

Depth

55mm

Non Compliant

Milwaukee M18CCS Series Saw, Cordless, 5000rpm Maximum Speed - M18CCS55-0


This cordless circular saw is designed for efficiently cutting wood and plastics, featuring an impressive 165mm blade diameter and a maximum cutting depth of 55mm. Its lightweight design, at just 3.08kg, enhances portability, making it ideal for various tasks on-site or during DIY projects. Powered by an 18V battery, it integrates advanced technology to deliver optimal performance.

Features & Benefits


• Integrated battery fuel gauge helps monitor remaining power
• Individual cell monitoring maximises battery run time and durability
• High-speed operation with no-load speed reaching 5000 rpm

Applications


• Used for precise cutting of wood in construction projects
• Ideal for slicing through various plastic materials
• Used by both professional and DIY enthusiasts in workshops
• Effective for on-site tasks requiring a portable saw

What advantages does the brushless motor provide during operation?


The brushless motor offers reduced friction and heat, leading to longer motor life and improved energy efficiency, allowing for more cuts per charge compared to traditional motors.

How does the REDLINK PLUS™ intelligence system enhance performance?


This advanced system provides digital overload protection for both the tool and battery, ensuring stable performance under load and preventing damage in demanding conditions.

Can this saw manage varying cutting angles?


Yes, the saw features a bevel capacity of 50°, making it suitable for angled cuts and offering increased versatility for different applications.

Is this saw efficient for prolonged use without overheating?


Yes, the brushless motor design and onboard monitoring systems optimise performance and prevent overheating, ensuring reliability during extended work sessions.