Milwaukee M18 M18BLCS66-502X 190mm Cordless Circular Saw, 18V, Cordless
- RS Stock No.:
- 204-2271
- Mfr. Part No.:
- M18BLCS66-502X
- Brand:
- Milwaukee
Stock information currently inaccessible
- RS Stock No.:
- 204-2271
- Mfr. Part No.:
- M18BLCS66-502X
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Saw Type | Circular Saw | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushless | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 190mm | |
| Cutting Depth | 66 mm | |
| Maximum Speed | 5000rpm | |
| Model Number | M18BLCS66-502X | |
| Voltage Rating | 18V | |
| Plug Type | Cordless | |
| Battery Voltage | 18V | |
| Series | M18 | |
| Weight | 4kg | |
| Battery Capacity | 5Ah | |
| Battery Type | Li-ion | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Saw Type Circular Saw | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Arbor Diameter 30mm | ||
Blade Diameter 190mm | ||
Cutting Depth 66 mm | ||
Maximum Speed 5000rpm | ||
Model Number M18BLCS66-502X | ||
Voltage Rating 18V | ||
Plug Type Cordless | ||
Battery Voltage 18V | ||
Series M18 | ||
Weight 4kg | ||
Battery Capacity 5Ah | ||
Battery Type Li-ion | ||
- COO (Country of Origin):
- CN
Milwaukee M18 Series Saw, 190mm Blade Diameter, 66mm Cutting Depth - M18BLCS66-502X
This circular saw is designed for precision cutting in wood and plastics. With a 190mm blade, it enables a maximum cutting depth of 66mm, facilitating the ability to cut through three stacked 19mm OSB boards effortlessly. The saw features a brushless motor and operates on a cordless system for enhanced mobility.
Features & Benefits
• Integrated LED light illuminates the workspace for clear visibility
• Durable metal rafter hang hook promotes safe workspace management
• Pressed aluminium shoe enhances the saw's durability
• Durable metal rafter hang hook promotes safe workspace management
• Pressed aluminium shoe enhances the saw's durability
Applications
• Ideal for cutting multiple sheets of OSB
• Used for trimming and finishing tasks in construction
• Effective in workshop environments requiring clean cuts
• Used for trimming and finishing tasks in construction
• Effective in workshop environments requiring clean cuts
How does the brushless motor enhance performance?
The brushless motor provides a longer run time and increased efficiency, reducing wear and tear compared to traditional brushed motors. This results in better tool longevity and lower maintenance costs.
What is the advantage of the REDLINK™ technology?
REDLINK™ technology offers advanced overload protection, which prevents damage to both the tool and the battery during demanding tasks, ensuring optimal performance in various conditions.
Can the saw handle various materials?
Yes, it is engineered for cutting both wood and plastics, making it versatile for different projects in both professional and DIY settings.
What additional accessories are included in the kit?
The kit comes with two 5.0Ah Li-ion battery packs, an M12-18 FC charger, and a heavy-duty box for convenient storage and transport.
Related links
- Milwaukee M18 FUEL M18 CBS125-502C Cordless Band Saw Cordless
- Bosch GKS GKS 18 V-LI 165mm Cordless Hand-Held Circular Saw, 18V
- Electric Saws
- DeWALT DCS570 184 mm 425 W 5500rpm
- Milwaukee M18 FUEL M18 FJS-502X Cordless 135 mm
- Milwaukee M18 FBJS-0X M18 FBJS-0X Cordless Jigsaw Cordless
- DeWalt Cordless Circular Saw
- Milwaukee M18 FUEL M18 FMCS-502X Cordless 57 mm
