Milwaukee M18 FBJS-0X M18 FBJS-0X Cordless Jigsaw, 18V, Cordless
- RS Stock No.:
- 204-2200
- Mfr. Part No.:
- 4933464799
- Brand:
- Milwaukee
Stock information currently inaccessible
- RS Stock No.:
- 204-2200
- Mfr. Part No.:
- 4933464799
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Saw Type | Jigsaw | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushless | |
| Cutting Depth | Aluminium 19 mm, Steel 10 mm, Wood 100 mm | |
| Maximum Speed | 3500rpm | |
| Model Number | M18 FBJS-0X | |
| Voltage Rating | 18V | |
| Plug Type | Cordless | |
| Series | M18 FBJS-0X | |
| Weight | 2.8kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 5Ah | |
| Battery Type | Body Only | |
| Stroke Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Saw Type Jigsaw | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Cutting Depth Aluminium 19 mm, Steel 10 mm, Wood 100 mm | ||
Maximum Speed 3500rpm | ||
Model Number M18 FBJS-0X | ||
Voltage Rating 18V | ||
Plug Type Cordless | ||
Series M18 FBJS-0X | ||
Weight 2.8kg | ||
Battery Voltage 18V | ||
Battery Capacity 5Ah | ||
Battery Type Body Only | ||
Stroke Length 25mm | ||
- COO (Country of Origin):
- CN
Milwaukee M18 FBJS-0X Series Saw, Brushless, Cordless - M18FBJS-0X
This cordless jigsaw is designed to deliver outstanding performance in a compact and lightweight form. It has an 18V brushless motor with a stroke depth of up to 25mm, making it suitable for cutting aluminium (up to 19mm), steel (10mm), and wood (100mm). Weighing only 2.8kg, it provides excellent manoeuvrability for both professional and DIY users.
Features & Benefits
• REDLINK PLUS™ system offers advanced protection for the tool and battery
• FIXTEC™ blade clamp allows for quick and easy blade changes
• Five-stage pendulum action increases cutting efficiency for various materials
• Ambidextrous on/off switch enables operation from multiple positions
• Six-speed settings with controlled start for precise initial cuts
• FIXTEC™ blade clamp allows for quick and easy blade changes
• Five-stage pendulum action increases cutting efficiency for various materials
• Ambidextrous on/off switch enables operation from multiple positions
• Six-speed settings with controlled start for precise initial cuts
Applications
• Used for precise cutting in woodworking and metalworking projects
• Suitable for mechanical works involving fabrication and assembly
• Can be used in maintenance tasks where accuracy is critical
• Suitable for mechanical works involving fabrication and assembly
• Can be used in maintenance tasks where accuracy is critical
How does the brushless motor contribute to the tool's performance and lifespan?
The brushless motor provides increased efficiency, resulting in higher cutting speeds while reducing wear, which extends the overall life of the tool. This makes it a practical choice for regular use.
What type of battery pack does this saw require, and what advantages does it offer?
It requires a 5Ah battery pack, which provides long runtimes and fade-free performance, allowing for extended usage without frequent recharging and ensuring consistent output throughout its life.
Can this jigsaw be used for both professional and hobbyist applications?
Yes, its lightweight design and robust features make it suitable for both professional tradespeople and DIY enthusiasts, ensuring versatility across a range of projects.
