DeWALT DCS 115 mm, 18V
- RS Stock No.:
- 657-102
- Mfr. Part No.:
- DCS571P2-QW
- Brand:
- DeWALT
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 657-102
- Mfr. Part No.:
- DCS571P2-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Speed | 4500rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 9.5mm | |
| Blade Diameter | 115mm | |
| Voltage | 18V | |
| Weight | 2.5kg | |
| Series | DCS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Speed 4500rpm | ||
Motor Type Brushless | ||
Arbor Diameter 9.5mm | ||
Blade Diameter 115mm | ||
Voltage 18V | ||
Weight 2.5kg | ||
Series DCS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Brushless Li-Ion Circular Saw is designed for precision cutting with unmatched manoeuvrability. Ideal for repetitive cuts, it delivers reliability and efficiency in every task. Featuring electronic brake technology, this saw ensures Rapid blade stop for enhanced safety while boosting productivity. Its ergonomically crafted design makes it a comfortable, lightweight choice for users, allowing for prolonged use without strain. Constructed with a robust aluminium housing, this saw minimises the risk of maladjustments and stands up to tough job site conditions. With its integrated dust blowing feature, it maintains a clear line of sight for clean cuts every time.
Electronic brake allows for quick blade stop, enhancing safety
Ergonomic design ensures comfort during extended use
Aluminium housing provides robustness and durability
Pressed steel sole increases longevity while being lightweight
Dust blowing mechanism keeps cut lines clear for precision
Versatile cutting capabilities for wood, PVC, and cement Fibre
Easy connection with the AIRLOCK suction nozzle for efficient dust management
Includes two batteries, charger, and various essential accessories to GET started
