DeWALT DCS 305 mm Mitre Saw, 54V

Subtotal (1 unit)*

£1,620.75

(exc. VAT)

£1,944.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,620.75

*price indicative

RS Stock No.:
657-108
Mfr. Part No.:
DCS781X2-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Mitre Saw

Speed

3800rpm

Motor Type

Brushless

Arbor Diameter

30mm

Blade Diameter

305mm

Voltage

54V

Weight

24.7kg

Series

DCS

RoHS Status: Exempt

COO (Country of Origin):
TW
The DeWALT Mitre Saw is engineered for exceptional performance on the jobsite, offering unmatched versatility for first and second fix applications. This Advanced Cordless mitre saw delivers an impressive capacity, achieving up to 675 cuts in 83mm skirting board using a single 9Ah XR FLEXVOLT battery. With a robust 54V brushless motor, it provides cutting capabilities of 310 x 90mm and allows for a height capacity of 165mm at the fence. Its innovative Regenerative Braking Technology maximises runtime by rechannelling lost energy back into the battery, ensuring you'll tackle any project with confidence. Designed for precision and ease of use, this saw incorporates features that enhance both accuracy and portability, making it the ultimate choice for professionals.

Maximum efficiency with a powerful 54V brushless motor ensuring high cutting performance

Versatile cutting capacity of 310mm x 90mm for a variety of materials

Achieve up to 675 cuts on a single charge with an efficient 9Ah XR FLEXVOLT battery

Regenerative Braking Technology enhances runtime by recycling energy

Dual horizontal rails for improved accuracy and repeatable precision

Wireless Tool Control enables automatic dust extraction for a cleaner workspace

XPS crosscut positioning system offers fast, accurate blade alignment with no calibration needed

Lightweight and Compact design for easy transport around the jobsite

Stainless steel detent plate with commonly used angles for quick adjustments

Extended warranty options for added peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy