DeWALT DCS 4 Ah DCS380 560 W Brushed Saw
- RS Stock No.:
- 198-4629
- Mfr. Part No.:
- DCS380M2-QW
- Brand:
- DeWALT
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 198-4629
- Mfr. Part No.:
- DCS380M2-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Motor Type | Brushed | |
| Power Rating | 560W | |
| Overall Length | 425mm | |
| Number of Batteries | 2 | |
| Series | DCS | |
| Weight | 2.7kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 4Ah | |
| Strokes Per Minute | 2950spm | |
| Standards/Approvals | No | |
| Overall Height | 195mm | |
| Stroke Length | 28.6mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Motor Type Brushed | ||
Power Rating 560W | ||
Overall Length 425mm | ||
Number of Batteries 2 | ||
Series DCS | ||
Weight 2.7kg | ||
Battery Voltage 18V | ||
Battery Capacity 4Ah | ||
Strokes Per Minute 2950spm | ||
Standards/Approvals No | ||
Overall Height 195mm | ||
Stroke Length 28.6mm | ||
- COO (Country of Origin):
- BE
The DeWalt 18V XR Li-Ion reciprocating saw. Its lever-action keyless blade clamp for quick and easy blade change. It has pivoting adjustable shoe with open top for high stability and blade visibility during a cut.
Multi-voltage charger
2 slide batteries
Heavy duty kit box
