HARTING Har-flex Series Straight Edge Connector Female, Surface Mount, 20-Contacts, 800 μm Pitch, 2 Row, Reflow

Subtotal (1 reel of 200 units)*

£954.36

(exc. VAT)

£1,145.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£954.36£4.772

*price indicative

RS Stock No.:
918-255
Mfr. Part No.:
15030202401000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Orientation

Straight

Product Type

Edge Connector

Number of Contacts

20

Number of Rows

2

Connector Gender

Female

Pitch

800μm

Mount Type

Surface Mount

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Reflow Solderable

Contact Gender

Female

Maximum Operating Temperature

125°C

Housing Material

LCP

Standards/Approvals

RoHS

Series

Har-flex

Card Type

Edge

COO (Country of Origin):
CN
The HARTING Connector is designed for efficient PCB connectivity in automation systems, facilitating data, signal, and power transmission. Its robust construction and Advanced materials ensure reliable performance across a wide temperature range, making it suitable for various applications.

Connector designed for high-density applications, optimising space on PCBs

Reflow soldering termination (SMT) simplifies installation and enhances reliability

20 contacts provide ample connectivity for complex circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy