HARTING Har-flex Series Straight Edge Connector Female, Surface Mount, 80-Contacts, 800 μm Pitch, 2 Row, Reflow

Image representative of range

Subtotal (1 reel of 200 units)*

£1,089.36

(exc. VAT)

£1,307.23

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +£1,089.36£5.447

*price indicative

RS Stock No.:
918-070
Mfr. Part No.:
15040802601000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Orientation

Straight

Product Type

Edge Connector

Number of Contacts

80

Number of Rows

2

Pitch

800μm

Connector Gender

Female

Mount Type

Surface Mount

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Reflow Solderable

Maximum Operating Temperature

125°C

Contact Gender

Female

Housing Material

LCP

Standards/Approvals

RoHS

Series

Har-flex

Card Type

Edge

COO (Country of Origin):
CN
The HARTING HD-Card Edge Connector is designed for high-density applications, providing reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure optimal performance in various environments.

Connector design facilitates efficient PCB integration

Reflow soldering termination supports automated assembly processes

80 contacts enhance connectivity options for complex applications

Copper alloy contacts ensure excellent electrical conductivity

Related links