HARTING Har-flex Series Straight Edge Connector Female, Surface Mount, 80-Contacts, 800 μm Pitch, 2 Row, Reflow
- RS Stock No.:
- 918-066
- Mfr. Part No.:
- 15040802001000
- Brand:
- HARTING
Image representative of range
Subtotal (1 reel of 200 units)*
£1,068.69
(exc. VAT)
£1,282.43
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,068.69 | £5.343 |
*price indicative
- RS Stock No.:
- 918-066
- Mfr. Part No.:
- 15040802001000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Edge Connector | |
| Orientation | Straight | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 800μm | |
| Mount Type | Surface Mount | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Reflow Solderable | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | LCP | |
| Standards/Approvals | RoHS | |
| Series | Har-flex | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Edge Connector | ||
Orientation Straight | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 800μm | ||
Mount Type Surface Mount | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Reflow Solderable | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Housing Material LCP | ||
Standards/Approvals RoHS | ||
Series Har-flex | ||
Card Type Edge | ||
- COO (Country of Origin):
- CN
The HARTING HD-Card Edge Connector is designed for high-density applications, providing reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure optimal performance across a wide temperature range.
Reflow soldering termination enables efficient surface mount installation
80 contacts support high-density connections for Compact designs
Copper alloy contacts ensure excellent conductivity and durability
Noble metal over nickel plating enhances corrosion resistance
Related links
- HARTING Har-flex Series Straight Edge Connector Female 80-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 140-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 40-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 60-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 100-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 120-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 20-Contacts 2 Row, Reflow
- Samtec HSEC8-DV Series Straight Edge Connector Female 80-Contacts 2 Row, Surface Mount


