HARTING Har-flex Series Straight Edge Connector Female, Surface Mount, 140-Contacts, 800 μm Pitch, 2 Row, Reflow
- RS Stock No.:
- 917-985
- Mfr. Part No.:
- 15041402601000
- Brand:
- HARTING
Image representative of range
Subtotal (1 reel of 200 units)*
£1,567.79
(exc. VAT)
£1,881.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,567.79 | £7.839 |
*price indicative
- RS Stock No.:
- 917-985
- Mfr. Part No.:
- 15041402601000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Orientation | Straight | |
| Product Type | Edge Connector | |
| Number of Contacts | 140 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 800μm | |
| Mount Type | Surface Mount | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Reflow Solderable | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Housing Material | LCP | |
| Series | Har-flex | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Orientation Straight | ||
Product Type Edge Connector | ||
Number of Contacts 140 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 800μm | ||
Mount Type Surface Mount | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Reflow Solderable | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Housing Material LCP | ||
Series Har-flex | ||
Card Type Edge | ||
- COO (Country of Origin):
- CN
The HARTING HD-Card Edge Connector is designed for high-density applications, providing reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure optimal performance in various environments.
Reflow soldering termination enables efficient surface mount installation
140 contacts provide extensive connectivity options for complex applications
Copper alloy contacts ensure excellent electrical conductivity and durability
Noble metal over nickel plating enhances corrosion resistance and longevity
Related links
- HARTING Har-flex Series Straight Edge Connector Female 140-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 40-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 80-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 60-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 100-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 120-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 20-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Surface Mount PCB Connector 2 Row, 1.27 mm Pitch Reflow Solderable


