HARTING Har-flex Series Straight Edge Connector Female, Surface Mount, 120-Contacts, 800 μm Pitch, 2 Row, Reflow
- RS Stock No.:
- 917-984
- Mfr. Part No.:
- 15041202601000
- Brand:
- HARTING
Image representative of range
Subtotal (1 reel of 200 units)*
£1,413.10
(exc. VAT)
£1,695.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,413.10 | £7.066 |
*price indicative
- RS Stock No.:
- 917-984
- Mfr. Part No.:
- 15041202601000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Orientation | Straight | |
| Product Type | Edge Connector | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Connector Gender | Female | |
| Mount Type | Surface Mount | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Reflow Solderable | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Housing Material | LCP | |
| Series | Har-flex | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Orientation Straight | ||
Product Type Edge Connector | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Connector Gender Female | ||
Mount Type Surface Mount | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Reflow Solderable | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Housing Material LCP | ||
Series Har-flex | ||
Card Type Edge | ||
- COO (Country of Origin):
- CN
The HARTING HD-Card Edge Connector is designed for high-density applications, providing reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure optimal performance in various environments.
Reflow soldering termination enables efficient surface mount installation
120 contacts support high-density connections for complex applications
Copper alloy contacts ensure excellent conductivity and durability
Noble metal over nickel plating enhances corrosion resistance and longevity
Related links
- HARTING Har-flex Series Straight Edge Connector Female 120-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 140-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 40-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 80-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 60-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 100-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 20-Contacts 2 Row, Reflow
- TE Connectivity 109 Series Straight Edge Connector Female 120-Contacts 2 Row, Solder


