HARTING Har-flex Series Straight Edge Connector Female, Surface Mount, 40-Contacts, 800 μm Pitch, 2 Row, Reflow

Image representative of range

Subtotal (1 reel of 200 units)*

£736.13

(exc. VAT)

£883.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£736.13£3.681

*price indicative

RS Stock No.:
917-737
Mfr. Part No.:
15030402001000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Orientation

Straight

Product Type

Edge Connector

Number of Contacts

40

Number of Rows

2

Pitch

800μm

Connector Gender

Female

Mount Type

Surface Mount

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Reflow Solderable

Contact Gender

Female

Maximum Operating Temperature

125°C

Housing Material

LCP

Standards/Approvals

RoHS

Series

Har-flex

Card Type

Edge

COO (Country of Origin):
CN
The HARTING HD-Card Edge Connector is designed for high-density applications, providing reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure optimal performance across a wide temperature range.

Reflow soldering termination enables efficient surface mount installation

40 contacts support high-density connections for Compact designs

Copper alloy contacts ensure excellent conductivity and durability

Noble metal over nickel plating enhances corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy