TE Connectivity 3-153 Series Right Angle Edge Connector Female, Cable, 2-Contacts, 5 mm Pitch, 1 Row, IDC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
474-722
Distrelec Article No.:
304-53-991
Mfr. Part No.:
3-1534415-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Edge Connector

Orientation

Right Angle

Current

6A

Number of Contacts

2

Number of Rows

1

Pitch

5mm

Connector Gender

Female

Mount Type

Cable

Contact Plating

Tin Plated

Contact Material

Copper Nickel Silicon

Card Thickness

1.5mm

Minimum Operating Temperature

-40°C

Termination Type

IDC

Keying Way

Yes

Contact Gender

Female

Voltage

250V

Maximum Operating Temperature

110°C

Standards/Approvals

UL 94 V-2

Housing Material

Polyamide 6

Series

3-153

COO (Country of Origin):
IT
The TE Connectivity Wire-to-board connector offers a robust and efficient solution for your connectivity needs, featuring a two-position configuration suited for compact electronic designs. Crafted with high-grade PA 6 material, this connector exhibits excellent durability and reliability even under challenging conditions. Its insulation displacement termination method ensures a secure and efficient connection to discrete wire types, accommodating a variety of applications. With a right-angle PCB mount orientation, it is engineered for space-constrained environments while facilitating ease of assembly. This connector is designed to endure an operating temperature range of -40 to 110°C, making it ideal for diverse industrial applications.

Offers effortless integration with printed circuit boards

Designed for a maximum current rating of 6A ensuring reliable performance

Keying feature prevents mismating for enhanced operational safety

Compatibility with standard edge connectors provides versatility in usage

UL flammability rated for added assurance in safety specifications

Optimised for high volume production with a significant packaging quantity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy