Schneider Electric Differential Toroid, 0 → 2000Hz Frequency
- RS Stock No.:
- 654-169
- Mfr. Part No.:
- LV481016
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£3,976.30
(exc. VAT)
£4,771.56
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,976.30 |
*price indicative
- RS Stock No.:
- 654-169
- Mfr. Part No.:
- LV481016
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Frequency Range | 0 → 2000Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Frequency Range 0 → 2000Hz | ||
- COO (Country of Origin):
- DE
The Schneider Electric Earth leakage current sensor designed for efficient equipment monitoring and control. Engineered with a closed toroid B-type configuration, it offers precise detection of leakage currents, ensuring the safety and reliability of electrical systems. With a robust inner diameter of 60mm and an impressive rated operational current of 160A, this sensor serves as a key component in safeguarding against electrical faults. Compatible with both VigiPacT RHB residual current protection relays and wiring kits, the TB60P is the ideal choice for enhancing operational safety across various applications. Built to withstand challenging conditions, its durability and performance make it an essential tool for modern electrical setups.
Rated operational current of 160A for superior performance
Network frequency compatibility of 50/60 Hz and up to 2000 Hz
Rated short-time withstand current of 25 kA for 0.5 seconds ensures high reliability
Complies with IEC 60947-2 for peace of mind regarding safety standards
IP40 degree of protection for the body and IP20 for connectors, enhancing durability
Environmentally built to withstand exposure to damp heat and salt mist, conforming to stringent IEC standards
Made with recycled materials, supporting sustainability efforts without compromising on quality
Network frequency compatibility of 50/60 Hz and up to 2000 Hz
Rated short-time withstand current of 25 kA for 0.5 seconds ensures high reliability
Complies with IEC 60947-2 for peace of mind regarding safety standards
IP40 degree of protection for the body and IP20 for connectors, enhancing durability
Environmentally built to withstand exposure to damp heat and salt mist, conforming to stringent IEC standards
Made with recycled materials, supporting sustainability efforts without compromising on quality
Related links
- Schneider Electric Differential Toroid, 0 → 2000Hz Frequency
- Schneider Electric Earth Leakage Relay 63A Leakage
- Schneider Electric Earth Leakage Relay 400A Leakage
- Schneider Electric Earth Leakage Relay 300mA Leakage
- Schneider Electric Earth Leakage Relay 300mA Leakage
- Schneider Electric Earth Leakage Relay 500mA Leakage
- Schneider Electric Earth Leakage Relay 85000A Leakage
- Schneider Electric Earth Leakage Relay
