Schneider Electric Earth Leakage Relay, 0 → 2000Hz Frequency, 400A Leakage

Subtotal (1 unit)*

£5,238.18

(exc. VAT)

£6,285.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,238.18

*price indicative

RS Stock No.:
354-450
Mfr. Part No.:
LV481014
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Frequency Range

0 → 2000Hz

Leakage Range

400A

Series

VigiPacT

COO (Country of Origin):
DE
The Schneider Electric VigiPacT TB210 Closed Toroid B Type has an inner diameter of 210mm and is rated for a current of 400A. It offers IP40 protection for the body and IP20 for the connectors. With a pollution degree level 2, it conforms to IEC 60664-1 standards for reliable performance in various industrial applications.

EU RoHS Directive
Mercury free

Related links