Schneider Electric Earth Leakage Relay, 50Hz Frequency, 500mA Leakage

Subtotal (1 unit)*

£704.14

(exc. VAT)

£844.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£704.14

*price indicative

RS Stock No.:
354-422
Mfr. Part No.:
A9N18599
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Frequency Range

50Hz

Leakage Range

500mA

Protection Class

Class A

Series

Acti9 C120

COO (Country of Origin):
FR
The Schneider Electric Vigi C120 earth leakage add-on block is a 4-pole unit with a 500 mA sensitivity, class A SI. It offers IP20 protection and conforms to pollution degree 3, as per IEC 60947-2 standards, ensuring reliable safety and performance.

EU RoHS Directive
Mercury free

Related links