Schneider Electric Differential Toroid, 0 → 2000Hz Frequency

Subtotal (1 unit)*

£3,094.02

(exc. VAT)

£3,712.82

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,094.02

*price indicative

RS Stock No.:
655-194
Mfr. Part No.:
LV481013
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Frequency Range

0 → 2000Hz

COO (Country of Origin):
DE
The Schneider Electric Advanced earth leakage current sensor designed for effective equipment monitoring and control. With a robust inner diameter of 120mm and a rated current of 250A, this precision device ensures optimal performance in safeguarding electrical installations. The TB120’s compatibility with the VigiPacT RHB residual current protection relay and wiring kit enhances its versatility in various applications. Built to endure demanding environments, it features a high IP40 degree of protection for the body and IP20 for connectors, making it suitable for use in diverse settings. Additionally, the sensor offers compliance with IEC standards, ensuring reliability and safety in operation.

Designed for earth leakage current sensing to enhance safety and prevent electrical faults
Rated operational current of 250A ensures suitability for high-capacity applications
Fixed mounting mode with a plain backplate allows for easy installation in various environments
High-rated insulation voltage of 800V ensures reliability in demanding conditions
IP40 protection for the body protects against dust and moisture ingress
Conforms to IEC 60947-2 standards, promoting adherence to industry regulations
Product certifications include CE, assuring compliance with European safety standards

Related links