Schneider Electric Earth Leakage Relay, 0 → 2000Hz Frequency, 63A Leakage

Subtotal (1 unit)*

£1,830.76

(exc. VAT)

£2,196.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,830.76

*price indicative

RS Stock No.:
340-903
Mfr. Part No.:
LV481011
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Frequency Range

0 → 2000Hz

Leakage Range

63A

Series

VigiPacT

COO (Country of Origin):
DE
The Schneider Electric Closed toroid B type, VigiPacT TB35 with an inner diameter of 35mm and a rated current of 63A. Features an IP40 body protection and IP20 connectors. Designed to meet Pollution Degree Level 2 according to IEC 60664-1, ensuring safe and reliable performance in industrial environments.

EU RoHS Directive
Mercury free

Related links