Milwaukee Red Reusable Ear Plugs, 32 dB Rated 1

Subtotal (1 unit)*

£8.90

(exc. VAT)

£10.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
  • Plus 35 unit(s) ready to ship from another location
  • Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.90

*price indicative

RS Stock No.:
260-1907
Mfr. Part No.:
4932478135
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Ear Plugs

Reusable/Disposable

Reusable

Number of Pairs

1

Single Number Rating SNR

32dB

Standards/Approvals

EN 352

Material

Polyoxymethylene

Colour

Red

Metal Detectable

No

RoHS Status: Exempt

COO (Country of Origin):
TW

Milwaukee Ear Plugs, 32dB Single Number Rating, Reusable - 4932478135


This earplugs product provides banded hearing protection designed for continuous wear in noisy work settings. It combines interchangeable foam and TPR flanged inserts with a Durable headband to maintain hearing attenuation when users alter the wearing position, suitable for routine use on industrial sites.

Features & Benefits


• SNR32 dB TPR plugs reduce ambient noise for prolonged exposure
• SNR33 dB foam option offers higher attenuation where required
• Reusable polymer construction supports repeated daily use
• Pivoting band arms allow personalised secure fit
• Three-point wear positions enable stable hands-free use

Applications


• Suitable for use on construction sites with high noise levels
• Ideal for machinery maintenance in factories and workshops
• Used for installation and testing in electrical and automation environments
• Suitable for repetitive assembly tasks in electronics production
• Used for mechanical plant servicing where continuous protection is needed

How adaptable is the device to different head positions during work?


The band includes pivoting arms that adjust and lock the band angle, enabling stable positioning above the head, below the chin or behind the neck without compromising attenuation.

What materials are used and how do they affect longevity?


The main band is MADE from a Durable polymer while inserts comprise foam and thermoplastic rubber, combining resilience for extended service life with comfortable ear seal performance.

Can the ear inserts be swapped for different jobs?


Yes, the design supports interchangeable foam and TPR flanged inserts so users can select the preferred attenuation and fit for specific noise conditions.

Is this product suitable where metal detection is required?


The product does not include metal-detectable components, so it is not appropriate where metal-detectable PPE is mandatory.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy