Milwaukee Red Reusable Foam Replacement, 32 dB Rated 5
- RS Stock No.:
- 260-1913
- Mfr. Part No.:
- 4932478550
- Brand:
- Milwaukee
Subtotal (1 unit)*
£12.72
(exc. VAT)
£15.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.72 |
*price indicative
- RS Stock No.:
- 260-1913
- Mfr. Part No.:
- 4932478550
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Foam Replacement | |
| Number of Pairs | 5 | |
| Reusable/Disposable | Reusable | |
| Single Number Rating SNR | 32dB | |
| Standards/Approvals | EN 352 | |
| Material | Polyoxymethylene | |
| Colour | Red | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Foam Replacement | ||
Number of Pairs 5 | ||
Reusable/Disposable Reusable | ||
Single Number Rating SNR 32dB | ||
Standards/Approvals EN 352 | ||
Material Polyoxymethylene | ||
Colour Red | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Milwaukee banded ear plugs foam replacement its pivoting arms to adjust and pivot the band to a secure and comfortable position while being worn and earplugs can be worn continuously even if the wearing position is changed permanent protection.
3 point wear are above head, below chin and behind the neck
Interchangeable foam earplugs and tpr flanged earplugs included
Durable and comfortable band for a long lifetime
Related links
- Milwaukee Red Reusable Ear Plugs, 32 dB Rated 5
- Milwaukee Red Reusable Ear Plugs, 32 dB Rated 1
- Moldex 7859 Series Blue Reusable Ear Plugs, 32 dB Rated Metal Detectable 200
- Portwest EP Series Orange Reusable Ear Plugs, 32 dB Rated 50
- Moldex 7869 Series Blue Reusable Ear Plugs, 32 dB Rated Metal Detectable 500
- Moldex 7859 Series Blue Reusable Ear Plugs, 32 dB Rated Metal Detectable 500
- Milwaukee 493247 Series Red Reusable Ear Plugs, 31 dB Rated 3
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 5
