3M PELTOR X5 Listen Only Ear Defender with Headband, 37 dB, Black
- RS Stock No.:
- 338-379
- Mfr. Part No.:
- 7100095550
- Brand:
- 3M
Subtotal (1 unit)*
£51.03
(exc. VAT)
£61.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.03 |
*price indicative
- RS Stock No.:
- 338-379
- Mfr. Part No.:
- 7100095550
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Attachment Type | Headband | |
| Product Type | Ear Defender | |
| Series | PELTOR X5 | |
| Single Number Rating SNR | 37dB | |
| Cup Colour | Black | |
| Communication Type | Listen Only | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Attachment Type Headband | ||
Product Type Ear Defender | ||
Series PELTOR X5 | ||
Single Number Rating SNR 37dB | ||
Cup Colour Black | ||
Communication Type Listen Only | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M PELTOR Series Ear Defender, 37 Single Number Rating, Wireless Connection Type - 7100095550
This ear defender is designed for effective sound attenuation, featuring a helmet-mounted design to provide seamless integration with various industrial safety helmets. The product boasts an impressive Single Number Rating (SNR) of 37, ensuring an optimum balance between comfort and protection in noisy environments. Designed to meet EN 352 standards, it utilises Advanced Active noise protection technology, making it an Ideal choice for professionals in automation, electronics, and mechanical industries.
Features & Benefits
• Helmet attachment for easy integration with industrial helmets
• Active noise protection for effective sound attenuation
• Lightweight design maintains comfort during extended wear
• Wireless functionality allows for freedom of movement
• Noise-cancelling microphone enhances communication clarity
• Replaceable cushions for improved hygiene and wearability
• Active noise protection for effective sound attenuation
• Lightweight design maintains comfort during extended wear
• Wireless functionality allows for freedom of movement
• Noise-cancelling microphone enhances communication clarity
• Replaceable cushions for improved hygiene and wearability
Applications
• Suitable for construction sites where heavy machinery is in use
• Ideal for manufacturing environments with high noise exposure
• Effective for electrical work requiring focus and clarity
• Utilised in automotive workshops during assembly and repair tasks
• Ideal for manufacturing environments with high noise exposure
• Effective for electrical work requiring focus and clarity
• Utilised in automotive workshops during assembly and repair tasks
What is the expected lifespan of the cushions on this device?
The cushions can be replaced easily, ensuring prolonged use and maintaining hygiene standards. Replacement kits can be purchased separately for enhanced comfort.
How does the wireless feature benefit users in Active work environments?
The wireless capability eliminates tangling issues commonly associated with wired products, allowing for unrestricted movement across various settings without compromising sound quality.
Can this ear defender be used with other head protection equipment?
It is designed to fit a broad range of industrial safety helmets, making it versatile for use across diverse work applications within the industry.
Related links
- 3M PELTOR X5A Ear Defender with Headband Black
- 3M 3M PELTOR WS LiteCom Listen & Speak Ear Defender with Headband Black
- 3M Peltor X4A Listen Only Ear Defender with Headband Black
- 3M PELTOR LiteCom Listen & Speak Electronic Ear Defenders with Headband Black
- 3M PELTOR ProTac III Listen Only Electronic Ear Defenders with Headband Black
- 3M PELTOR ProTac III Listen Only Electronic Ear Defenders with Headband Black
- 3M PELTOR ProTac III Listen Only Electronic Ear Defenders with Headband Black
- 3M PELTOR LiteCom Plus Listen & Speak Electronic Ear Defenders with Headband Black


